MS3459KT22-27PZ

Heilind Number:AMP4-1614960-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT22-27PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2R21 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT22-27PZ
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.21 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614960-1

Detailed Description

Enhance your precision circuitry with this ultra-accurate 0805 chip resistor. Boasting a tolerance of just 0.1% and a low temperature coefficient of 25ppm, it guarantees stable performance even in demanding applications. With a power rating of 0.1W and a resistance value of 2.21 ohms, this component is ideal for fine-tuning your electronic designs. Its compact surface mount design, measuring 2 x 1.25 x 0.55 mm, makes it easy to integrate into your PCB layout. Trust in its reliability, with a rated voltage of 100V and RoHS compliance ensuring environmental sustainability. Elevate your projects with this top-quality thin film resistor.