MS3459KT22-27S

Heilind Number:AMP4-1614960-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT22-27S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 2R26 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT22-27S
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.26 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614960-2

Detailed Description

Enhance precision in your electronic projects with this surface mount resistor. Measuring at 0805 size and boasting a power rating of 0.1W, it guarantees reliable performance. With a resistance of 2.26 Ω and a tolerance of 0.1%, this thin film resistor ensures accuracy in your circuitry. Operating at a rated voltage of 100V and with a low temperature coefficient of 25ppm, it's ideal for applications requiring stable and consistent performance. Its solder termination and compact dimensions make it easy to mount, while its non-RoHS compliance indicates its suitability for specific industrial uses. Upgrade to this precision resistor for optimal electronic functionality.