4-1614964-0

Heilind Number:AMP4-1614964-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1614964-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 15R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614964-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614964-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with this ultra-compact CPF 1206 surface mount resistor. Featuring a 15 ohm resistance with a tolerance of 0.1% and a power rating of 0.125W, it ensures accurate performance even in demanding applications. With a thin film element construction and low temperature coefficient (25PPM), it guarantees stable operation over time. Specially designed for surface mounting, it offers easy integration onto PCBs. Measuring just 3.05 x 1.55 x 0.55mm, it's ideal for space-constrained designs. Rated for 150V, it provides ample protection in various voltage environments. Trust in its high-quality solder termination for secure and durable connections. This precision resistor, part of our Surface Mount Resistors line, is indispensable for achieving optimal circuit functionality. Note: This product is not RoHS compliant.