4-1614964-1

Heilind Number:AMP4-1614964-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614964-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 16R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614964-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:16 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614964-1

Detailed Description

Enhance circuit performance with our CPF 1206 precision resistor, meticulously crafted for optimal functionality in electronic devices. This thin film resistor boasts a resistance of 16 Ω with a tolerance of .1%, ensuring accurate and reliable operation. Its compact 1206 size and surface mount termination make it easy to integrate onto PCBs, while its power rating of .125 W and rated voltage of 150 V guarantee robust performance. With a low temperature coefficient of 25PPM, this component is ideal for applications requiring stable and precise resistance values. Trust in our Surface Mount Resistors for quality and consistency in your designs.