4-1614964-2

Heilind Number:AMP4-1614964-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1614964-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 18R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614964-2
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:18 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614964-2

Detailed Description

Enhance the accuracy and reliability of your circuit with this precision resistor. Measuring 1206 in size, it offers a resistance of 18 Ω with a tolerance of 0.1%. Its thin film element ensures optimal performance, while its power rating of .125 W and rated voltage of 150 V make it suitable for a variety of applications. Designed for surface mount installation, it features solder termination and boasts a low temperature coefficient of 25PPM. Trust in its quality for consistent and efficient operation in your electronic devices.