4-1614964-4

Heilind Number:AMP4-1614964-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1614964-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 22R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614964-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:22 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614964-4

Detailed Description

Enhance precision in your electronic projects with this high-quality CPF 1206 resistor. Measuring 3.05 x 1.55 x .55 mm, it's perfect for surface mount applications, offering a stable resistance of 22 Ω with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance. Crafted with Thin Film technology, it guarantees accuracy and consistency, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for various circuit designs, this resistor is a valuable component for any electronics enthusiast or professional.