4-1614964-5

Heilind Number:AMP4-1614964-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1614964-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 24R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614964-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:24 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614964-5

Detailed Description

Enhance precision in your electronic designs with this CPF 1206 thin film surface mount resistor. With a resistance of 24 ohms and a tolerance of 0.1%, it ensures reliable performance in demanding applications. Operating at a rated voltage of 150V and a power rating of 0.125W, this resistor is suitable for various circuit requirements. Its compact 1206 size and solder termination make it easy to integrate onto PCBs. RoHS compliant and featuring a low temperature coefficient of 25PPM, it meets environmental standards while providing stable operation. Upgrade your projects with this high-quality, Surface Mount Resistor.