4-1614964-8

Heilind Number:AMP4-1614964-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1614964-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 33R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614964-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:33 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614964-8

Detailed Description

Enhance circuit performance with our precision CPF 1206 33R 0.1% 25PPM 1K RL resistor. This surface-mount component, with a power rating of .125 W, offers reliable resistance of 33 Ω and a rated voltage of 150 V. Designed for optimal accuracy, it features a thin film element type and a tight tolerance of .1%. With convenient solder termination and compact 1206 size, measuring 3.05 x 1.55 x .55 mm, it's perfect for space-constrained applications. Trust in its high-quality construction and surface mount capabilities for seamless integration in your electronic designs.