4-1614965-0

Heilind Number:AMP4-1614965-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1614965-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 360K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614965-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:360 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614965-0

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 360K 0.1% 25PPM 1K RL surface mount resistor. Featuring a thin film element type, it offers a resistance of 360 KΩ with a tolerance of 0.1%, ensuring accurate performance. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. Its compact 1206 size and solder termination make it easy to mount on PCBs. Trust in its high quality and reliability for your design needs.