4-1614965-1

Heilind Number:AMP4-1614965-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614965-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 390K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614965-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:390 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614965-1

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted with a thin film element for optimal performance. Measuring a compact 1206 size, it boasts a resistance of 390 KΩ with a remarkable tolerance of .1%. Designed for Surface Mount installation, it offers reliable connectivity with two solder terminations. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures stable and efficient operation. With a low temperature coefficient of 25PPM, this resistor is ideal for applications where precision is paramount. RoHS compliant and part of the Surface Mount Resistors range, it guarantees both quality and environmental responsibility in its construction. Elevate your electronic projects with this essential component.