4-1614965-2

Heilind Number:AMP4-1614965-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1614965-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 430K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614965-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:430 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614965-2

Detailed Description

Enhance circuit performance with our CPF 1206 precision resistor, meticulously designed for optimal accuracy. Boasting a resistance of 430 KΩ with a tight tolerance of .1%, this thin film element guarantees reliable operation. Engineered for durability, it can handle a power rating of .125 W and a rated voltage of 150 V. Its compact 1206 size and surface mount termination make installation a breeze, while its low temperature coefficient of 25PPM ensures stable operation. Trust in the quality of our Surface Mount Resistors to meet your electronic component needs.