4-1614965-8

Heilind Number:AMP4-1614965-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1614965-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 750K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614965-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:750 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614965-8

Detailed Description

Enhance your circuitry with this precision thin film resistor, featuring a resistance of 750 KΩ with a tolerance of .1%. Designed for surface mount applications, it is perfect for high-precision electronic devices that demand reliability and accuracy. With a power rating of .125 W and a rated voltage of 150 V, this resistor ensures stable performance even under demanding conditions. Its compact 1206 size (3.05 x 1.55 x .55 mm) and solder termination make it easy to integrate into your designs. Trust in its quality and consistency, with a low temperature coefficient of 25PPM. Whether you're working on industrial equipment or consumer electronics, this resistor is a valuable component for achieving optimal performance. Compliance with RoHS regulations further underscores its commitment to environmental responsibility. Elevate your projects with the assurance of quality offered by this surface mount resistor.