4-1614965-9

Heilind Number:AMP4-1614965-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1614965-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 820K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614965-9
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:820 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1614965-9

Detailed Description

Enhance circuit performance with our precision 1206 surface mount resistor. Featuring a resistance of 820 KΩ with a tolerance of 0.1%, this thin film element ensures accurate and stable operation. Rated for 150 V and 0.125 W power, it meets the demands of high-performance applications. With a low temperature coefficient of 25PPM, it guarantees minimal resistance drift over time. Solder termination and compact dimensions of 3.05 x 1.55 x 0.55 mm make it ideal for space-constrained PCB layouts. Trust in the reliability of our Surface Mount Resistors for your electronic designs.