4-1614971-0

Heilind Number:AMP4-1614971-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1614971-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 23R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614971-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:23.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614971-0

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring 1206 in size and boasting a power rating of .125 W, it ensures reliable operation in various applications. With a resistance of 23.2 Ω and a tolerance of .1%, this thin film resistor guarantees accurate and stable output. RoHS compliant and rated for a voltage of 150 V, it meets international standards for environmental responsibility and safety. Its solder termination type and surface mount mounting style make installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm allow for space-efficient placement on your PCB. Ideal for demanding environments, this resistor is a valuable addition to any engineer's toolkit.