4-1614971-2

Heilind Number:AMP4-1614971-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1614971-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 24R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614971-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:24.3 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614971-2

Detailed Description

Enhance your electronic projects with this precision resistor, offering a resistance of 24.3 Ω with a tolerance of 0.1%. Designed for reliable performance, it boasts a power rating of .125 W and a rated voltage of 150 V. Its thin film element ensures accuracy, while the surface mount termination type allows for easy installation. Measuring just 3.05 x 1.55 x .55 mm, this CPF 1206 resistor is compact yet powerful, making it ideal for a wide range of applications. Trust in its quality and consistency for your circuitry needs.