4-1614971-4

Heilind Number:AMP4-1614971-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1614971-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 25R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614971-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:25.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614971-4

Detailed Description

Enhance your electronic circuitry with our CPF 1206 precision resistor. Designed for optimal performance, this thin film resistor boasts a resistance of 25.5 Ω with a tolerance of 0.1%, ensuring accuracy in your applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable functionality. With surface mount termination, installation is a breeze. Measuring 3.05 x 1.55 x .55 mm, it fits seamlessly into your setup. Trust in the quality of our Surface Mount Resistors for consistent and precise results in your projects.