4-1614971-5

Heilind Number:AMP4-1614971-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1614971-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 26R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614971-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:26.1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614971-5

Detailed Description

Enhance your circuit performance with this precision resistor, tailored for optimal functionality in surface mount applications. Featuring a thin film element, it guarantees reliable and accurate resistance of 26.1 Ω with a tight tolerance of 0.1%. Its power rating of 0.125 W and rated voltage of 150 V make it suitable for a wide range of electronic setups. The compact 1206 size and solder termination ensure easy installation, while its low temperature coefficient of 25PPM guarantees stability in varying operating conditions. Trust in the quality of this component for seamless integration into your projects.