4-1614971-6

Heilind Number:AMP4-1614971-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1614971-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 26R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614971-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:26.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614971-6

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Featuring a thin film element with a resistance of 26.7 Ω and a tolerance of .1%, it guarantees accuracy in voltage regulation. The surface mount design and solder termination make installation a breeze, while its compact 1206 size ensures compatibility with various applications. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation under demanding conditions. RoHS compliant and supplied in a convenient reel, this resistor is a must-have component for any professional or hobbyist circuitry enthusiast. Elevate your engineering endeavors with this high-quality resistor.