4-1614972-0

Heilind Number:AMP4-1614972-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1614972-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 255R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614972-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:255 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614972-0

Detailed Description

Enhance circuit precision with this CPF 1206 resistor, offering a resistance of 255 ohms with a tolerance of 0.1%. Designed for surface mount applications, this thin film precision resistor boasts a power rating of 0.125W and a low temperature coefficient of 25PPM. Operating at up to 150V, it ensures reliable performance in various electronic systems. With solder termination and compact dimensions of 3.1 x 1.55 x 0.55mm, it facilitates easy installation. Ideal for demanding environments, this resistor guarantees accuracy and stability in critical circuitry. Non-RoHS compliant.