4-1614972-1

Heilind Number:AMP4-1614972-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614972-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 261R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614972-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:261 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614972-1

Detailed Description

Enhance the precision of your electronic circuits with this CPF 1206 resistor. Designed for surface mount applications, this thin film element offers a resistance of 261 Ω with a tolerance of .1%. With a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in various circuit configurations. Its compact 1206 size and solder termination make it easy to integrate onto your PCB. Compliant with RoHS standards, this high-quality resistor is a crucial component for achieving optimal circuit functionality. Upgrade your designs with the exceptional stability and accuracy of this precision resistor.