4-1614972-4

Heilind Number:AMP4-1614972-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1614972-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 280R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614972-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:280 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614972-4

Detailed Description

Enhance precision in your electronic projects with this high-quality CPF 1206 surface mount resistor. Featuring a resistance of 280 ohms with a tolerance of 0.1%, it ensures reliable performance. The thin film element construction guarantees accuracy, while its small 1206 size and solder termination make it easy to integrate onto your PCB. With a power rating of .125W and a rated voltage of 150V, it offers ample capacity for various applications. Manufactured with a low temperature coefficient and 25PPM resistance tolerance, this resistor is designed for stability in demanding environments. Upgrade your circuit design with this essential component, meeting the industry standards for quality and performance.