4-1614972-5

Heilind Number:AMP4-1614972-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1614972-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 287R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614972-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:287 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614972-5

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 surface mount resistor. With a resistance of 287 ohms and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and low power rating of 0.125W make it ideal for precise signal processing. Measuring 3.1 x 1.55 x 0.55mm, it fits perfectly in compact designs. Its solder termination type and surface mount mounting style facilitate easy installation. Operating at a rated voltage of 150V, this resistor guarantees reliable performance. Trust in its high-quality construction for your circuitry needs.