4-1614972-6

Heilind Number:AMP4-1614972-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1614972-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 294R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614972-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:294 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614972-6

Detailed Description

Enhance the precision of your electronic circuits with our CPF 1206 thin film surface mount resistor. With a resistance of 294 ohms and a tolerance of 0.1%, this component ensures accurate performance. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for a variety of applications. Measuring 3.1 x 1.55 x 0.55 mm, it is compact and easy to integrate. Featuring solder termination and meeting RoHS compliance, it offers both reliability and environmental responsibility. Trust in the quality of our Surface Mount Resistors for your next project.