4-1614972-9

Heilind Number:AMP4-1614972-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1614972-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 316R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614972-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:316 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614972-9

Detailed Description

Enhance circuit precision with this CPF 1206 surface mount resistor, meticulously crafted for optimal performance. With a resistance of 316 ohms and a tolerance of 0.1%, it ensures accuracy in electronic applications. Rated at 0.125 W and 150 V, it guarantees reliable operation. The thin film element and solder termination offer durability and ease of installation. Measuring 3.1 x 1.55 x 0.55 mm, it's compact yet powerful. Perfect for demanding environments, this precision resistor is a key component for achieving peak performance in your electronic projects.