4-1614973-0

Heilind Number:AMP4-1614973-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1614973-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K15 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614973-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.15 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614973-0

Detailed Description

Enhance your electronic projects with our high-precision CPF 1206 resistor. Measuring at just 3.1 x 1.55 x .55 mm, this Surface Mount component offers a power rating of .125 W and a resistance of 2.15 KΩ with a tolerance of .1%. Perfect for ensuring optimal performance, it boasts a low temperature coefficient of 25PPM and a rated voltage of 150 V. Crafted with a Thin Film element type and featuring Solder termination, it's designed for easy installation and reliable connectivity. Each 1K reel contains a durable and high-quality resistor, making it a must-have for any circuitry enthusiast.