4-1614973-1

Heilind Number:AMP4-1614973-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1614973-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K21 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614973-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.21 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614973-1

Detailed Description

Enhance your electronic projects with this precision resistor, designed for optimal performance. With a resistance of 2.21 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element technology guarantees high precision, while the surface mount mounting style offers easy installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a wide range of applications. ROHS compliance further assures its quality and environmental responsibility. Upgrade your circuitry with this essential component.