4-1614973-2

Heilind Number:AMP4-1614973-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1614973-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K26 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614973-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.26 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614973-2

Detailed Description

Enhance precision in your electronic circuits with this 1206 size CPF resistor. With a resistance of 2.26 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Rated for 150 V, this surface mount resistor features a power rating of .125 W, making it suitable for various power levels. Its thin film element type guarantees reliable and stable operation, while its compact dimensions of 3.1 x 1.55 x .55 mm facilitate easy integration onto your PCB. Designed for solder termination, it offers seamless assembly. Trust in its quality and performance for your next project.