4-1614973-3

Heilind Number:AMP4-1614973-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1614973-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K32 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614973-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.32 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614973-3

Detailed Description

Enhance your circuitry with this precision CPF 1206 resistor, boasting a resistance of 2.32 KΩ with a tight tolerance of .1%. Designed for high-performance applications, this thin film resistor ensures accurate and reliable operation with a low power rating of .125 W and a rated voltage of 150 V. Its surface mount termination type and compact 1206 size code make it easy to integrate into your PCB layout. RoHS compliant and crafted with quality in mind, it's a dependable choice for demanding electronic projects.