4-1614973-4

Heilind Number:AMP4-1614973-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1614973-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K37 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614973-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.37 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614973-4

Detailed Description

Enhance your circuitry with this precision resistor, featuring a thin film element for accurate performance. Measuring 3.1 x 1.55 x .55 mm in a 1206 size code, it offers a resistance of 2.37 KΩ with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, this surface mount component is ideal for high-precision applications. With solder termination and RoHS compliance, it ensures easy installation and environmental responsibility. Elevate your electronic designs with this reliable Surface Mount Resistor.