4-1614973-5

Heilind Number:AMP4-1614973-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1614973-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K43 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614973-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.43 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614973-5

Detailed Description

Enhance circuit performance with our precision CPF 1206 thin film resistor, featuring a 2.43 KΩ resistance with a tight tolerance of 0.1%. Built to withstand up to 150 V, this surface mount component is perfect for applications requiring high accuracy and reliability. With a compact 1206 size and solder termination, it's easy to integrate into your design. Trust in its quality and consistency, with a low power rating of .125 W and a temperature coefficient of 25PPM. Upgrade your electronic projects with this essential component from our Surface Mount Resistors collection.