4-1614973-9

Heilind Number:AMP4-1614973-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1614973-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2K74 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1614973-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.74 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1614973-9

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance. With a resistance of 2.74 KΩ and a tolerance of .1%, it guarantees accurate and reliable results. Its thin film element ensures durability, while the surface mount design allows for seamless integration onto circuit boards. Operating at a power rating of .125 W and a rated voltage of 150 V, it's suitable for a variety of applications. Measuring 3.1 x 1.55 x .55 mm, it's compact yet powerful. Trust in its quality for your next project.