| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617029-1 |
| Mount Type: | Panel Mount |
| Coil Resistance: | 27 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminals |
| Contact Current Rating: | 2 A |
| Input Voltage: | 5 VDC |
| Part Aliases: | M39016/6-135P |
| SKU: | AMP4-1617029-1 |
4-1617029-1
Specifications
Detailed Description
Upgrade your relay system with the HFW1131L01P, a high-performance component that guarantees optimal functionality. With a coil resistance of 27 Ω and a coil voltage of 5 VDC, this panel-mount relay ensures efficient operation in various applications. Featuring a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatility and reliability. The solder hook terminals provide secure and durable connections, while the contact current rating of 2 A allows for seamless power transmission. With its input voltage of 5 VDC, this relay is compatible with standard power sources. Trust in the quality and performance of this component for your signal and communication relay needs. Note that this product is not ROHS compliant.

