| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617031-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 27 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 5 VDC |
| Part Aliases: | M39016/6-239M |
| SKU: | AMP4-1617031-0 |
4-1617031-0
Specifications
Detailed Description
Enhance your circuit board functionality with the HFW1201L02M relay. Featuring a coil resistance of 27 Ω and a coil voltage of 5 VDC, this high-performance component ensures reliable signal switching in your electronic systems. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile connectivity options. The termination type of PC Pin(s) allows for easy installation. Rated for a contact current of 2 A and operating at 5 VDC input voltage, this relay guarantees efficient operation. While not RoHS compliant, it still delivers exceptional performance, making it a crucial component in signal and communication relay applications. Also known as M39016/6-239M, this product is a must-have in any electronic engineer's toolkit. Elevate your designs with the HFW1201L02M relay.

