| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HFW1231K05 |
| Mount Type: | Panel Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/6-125L |
| SKU: | AMP4-1617033-0 |
HFW1231K05
Specifications
Detailed Description
Elevate your signal and communication relay solutions with the HFW1231K05 model, also known as M39016/6-125L. Designed for seamless integration with a panel mount setup, this relay boasts a coil resistance of 700 Ω and operates at a coil voltage of 26.5 VDC. Its 2 Form C, DPDT contact configuration, featuring 2 C/O contacts, ensures reliable and efficient performance. With PC Pin termination type, it offers easy connectivity. Capable of handling a contact current rating of 2 A, it is suitable for various applications. Rest assured, this RoHS-compliant relay guarantees both quality and environmental responsibility. Enhance your relay system with this versatile and dependable component.

