4-1617033-1

Heilind Number:AMP4-1617033-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1617033-1
ECAD Model:
3D Model

Description:

HFW1231K05M = M39016/6-125M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617033-1
Mount Type:Panel Mount
Coil Resistance:700 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/6-125M
SKU:AMP4-1617033-1

Detailed Description

Enhance your panel-mounted relay system with the HFW1231K05M, also known as the M39016/6-125M. This high-performance relay features a DPDT contact configuration, offering 2 Form C (2 C/O) contacts for versatile switching capabilities. With a coil resistance of 700 Ω and a coil voltage of 26.5 VDC, it ensures reliable operation in demanding applications. The termination type of PC Pin(s) facilitates easy installation, while the contact current rating of 2 A allows for efficient power handling. Designed for signal and communication relay systems, this component guarantees seamless performance and durability. Please note that it is not RoHS compliant. Elevate your relay setup with this essential component, delivering precision and efficiency in every operation.