| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617033-2 |
| Mount Type: | Panel Mount |
| Coil Resistance: | 700 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/6-125P |
| SKU: | AMP4-1617033-2 |
4-1617033-2
Specifications
Detailed Description
Enhance your electronic setup with the HFW1231K05P, a high-performance signal relay designed for panel mounting. Featuring a coil resistance of 700 Ω and a coil voltage requirement of 26.5 VDC, this relay ensures reliable operation in various applications. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatility in signal switching. The termination type of PC Pin(s) simplifies installation, while the contact current rating of 2 A guarantees efficient power transmission. While not RoHS compliant, this relay is a dependable component for signal and communication systems. Also known as the M39016/6-125P, it belongs to our wide range of products, curated to meet your relay needs with precision. Elevate your projects with the dependable performance of the HFW1231K05P.

