| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617072-0 |
| Series: | CII 3SBC Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 650 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 18 VDC |
| Part Aliases: | M39016/13-077M |
| SKU: | AMP4-1617072-0 |
4-1617072-0
Specifications
Detailed Description
Enhance your circuit board with the CII 3SBC Relay, a reliable component designed for seamless signal and communication relay operations. With a coil resistance of 650 Ω and a coil voltage of 18 VDC, this DPDT relay offers optimal performance. Its 2 Form C contact configuration, featuring 2 C/O contacts, ensures efficient switching capabilities. Terminate with ease using its PC pin(s) connection method. Rated for a contact current of 2 A and operating at 18 VDC, this relay is ideal for various applications. While not RoHS compliant, it meets M39016/13-077M specifications. Elevate your relay systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/20/2025 | P-25-028161 - Alternative Solvent. Current solvent is no longer being produced. TE has qualified alternative solvent for use in D51 products. | Download | |||

