4-1617072-2

Heilind Number:AMP4-1617072-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1617072-2
ECAD Model:
3D Model

Description:

3SBC1553A2 = M39016/13-079M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617072-2
Mount Type:Plain Case
Coil Resistance:44 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/13-079M
SKU:AMP4-1617072-2

Detailed Description

Enhance your signal and communication relay system with this high-performance component, featuring a coil resistance of 44 Ω and a coil voltage of 5 VDC for efficient operation. The 2 Form C, DPDT contact configuration offers versatile switching capabilities, with a maximum voltage of 28 VDC. Designed for durability, it boasts a contact current rating of 2 A and long lead terminations for easy installation. While not RoHS compliant, this relay, also known as M39016/13-079M, ensures reliable performance in a variety of applications within the Products category. Upgrade your relay setup with this top-quality component.