4-1617072-3

Heilind Number:AMP4-1617072-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1617072-3
ECAD Model:
3D Model

Description:

3SBC1605A2 = M39016/37-005L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617072-3
Mount Type:Panel Mount
Coil Resistance:56 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/37-005L
SKU:AMP4-1617072-3

Detailed Description

Enhance your electronic circuits with this high-performance panel mount relay. With a coil resistance of 56 Ω and a coil voltage of 6 VDC, it offers reliable operation. Featuring a 2 Form C DPDT contact configuration, it provides versatility in signal switching. The maximum switching voltage of 28 VDC ensures compatibility with various systems. Termination is made easy with solder hook terminals, and with a contact current rating of 2 A, it can handle moderate loads with ease. Trust in its quality construction for seamless signal and communication relay applications. Please note, this product is not RoHS compliant.