| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617072-5 |
| Series: | CII 3SBC Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/37-026L |
| SKU: | AMP4-1617072-5 |
4-1617072-5
Specifications
Detailed Description
Introducing the CII 3SBC Relay, a reliable component designed for signal and communication applications. With a chassis mount configuration, this DPDT relay features two independent Form C contact sets, offering versatile switching capabilities. Boasting a coil resistance of 1350 Ω and operating at 26.5 VDC, it ensures efficient performance in diverse electronic systems. The solder hook terminals facilitate secure connections, while the 2 A contact current rating guarantees robust operation. Also known as M39016/37-026L, this relay is a quality choice for professionals seeking dependable signal relay solutions that meet stringent industry standards. Please note that this product is not RoHS compliant. Elevate your designs with the CII 3SBC Relay.

