4-1617072-6

Heilind Number:AMP4-1617072-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1617072-6
ECAD Model:
3D Model

Description:

3SBC1630A2 = M39016/37-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617072-6
Mount Type:Plain Case
Coil Resistance:56 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/37-003M
SKU:AMP4-1617072-6

Detailed Description

Enhance your signal and communication systems with our high-quality Signal Relay. Engineered for optimal performance, this relay features a durable Plain Case mount type and a coil resistance of 56 Ω, ensuring reliable operation. With a DPDT contact configuration and 2 C/O contact arrangement, it offers versatile switching capabilities. Operating at 6 VDC, it is designed for efficient power consumption. The PC Pin termination type allows for easy installation, while the 2 A contact current rating and 28 VDC maximum switching voltage make it suitable for a wide range of applications. Rest assured of its quality and compliance with industry standards. Elevate your relay solutions with this essential component.