| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617072-7 |
| Series: | CII 3SBC Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/37-021M |
| SKU: | AMP4-1617072-7 |
4-1617072-7
Specifications
Detailed Description
Enhance your circuit board with the CII 3SBC Relay, a high-performance component designed for seamless signal and communication relay applications. Featuring a robust DPDT contact configuration with 2 C/O poles, this relay ensures reliable connectivity in your system. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, it offers efficient operation. The termination via PC pins simplifies installation, while the 2 A contact current rating guarantees optimal performance. Non-RoHS compliant, this relay, also known as the M39016/37-021M, is a dependable choice for various electronic projects. Upgrade your relay system with this top-of-the-line component for enhanced functionality and durability.

