| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617072-8 |
| Series: | CII 3SBC Relay |
| Mount Type: | Panel Mount |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/37-023M |
| SKU: | AMP4-1617072-8 |
4-1617072-8
Specifications
Detailed Description
Elevate your signal and communication relay setup with the CII 3SBC Relay Series. Designed for reliable performance, this panel mount relay features a 2 Form C contact configuration, offering two C/O switches for seamless connectivity. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The termination type of solder hook terminals simplifies installation, while the contact current rating of 2 A guarantees robust power handling. Perfect for various applications, this relay is a must-have for any professional setup. Please note, it is not RoHS compliant. Also known as M39016/37-023M, this product falls under the category of Signal & Communication Relays.

