| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617072-9 |
| Series: | CII 3SBC Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/37-026M |
| SKU: | AMP4-1617072-9 |
4-1617072-9
Specifications
Detailed Description
Enhance your relay systems with the CII 3SBC Relay, a powerhouse of efficiency and reliability. Designed for chassis mount installation, this DPDT relay features two C/O contact configurations, perfect for seamless signal switching. With a coil resistance of 1350 Ω and a coil voltage of 26.5 VDC, it ensures optimal performance in various applications. The solder hook terminals guarantee secure connections, while its 2 A contact current rating supports robust functionality. RoHS compliant and known by the part alias M39016/37-026M, this relay is a must-have for signal and communication systems. Upgrade your setup with this high-quality component and experience seamless operation like never before.

