| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617073-2 |
| Series: | CII 3SBC Relay |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 1350 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | Solder Hook Terminal(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| Part Aliases: | M39016/38-026P |
| SKU: | AMP4-1617073-2 |
4-1617073-2
Specifications
Detailed Description
Introducing the CII 3SBC Relay, a high-performance signal and communication relay designed for reliable operation in various applications. With a chassis mount type, this DPDT relay features 2 Form C contact configuration, offering two normally open and two normally closed contacts for flexible connectivity. The coil resistance of 1350 Ω and coil voltage of 26.5 VDC ensure efficient power consumption, while the solder hook terminals provide secure and convenient installation. Rated for a contact current of 2 A, this relay delivers dependable switching capabilities. Also known as the M39016/38-026P, it meets stringent quality standards for enhanced performance and durability. Upgrade your relay system with this advanced component for seamless signal and communication relay operations.

