| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617073-4 |
| Mount Type: | Socket |
| Coil Resistance: | 210 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 12 VDC |
| Part Aliases: | M39016/13-121L |
| SKU: | AMP4-1617073-4 |
4-1617073-4
Specifications
Detailed Description
Enhance your electronic systems with this high-performance signal relay. Featuring a coil resistance of 210 Ω and a coil voltage of 12 VDC, this relay ensures reliable operation. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The termination type of PC Pin(s) allows for easy installation. Rated for a contact current of 2 A and designed for an input voltage of 12 VDC, this relay is ideal for various signal and communication applications. Its compliance with RoHS regulations reflects our commitment to environmental responsibility. Also known by the part aliases M39016/13-121L, this product guarantees quality and performance. Upgrade your relay systems with this essential component.

