| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617076-3 |
| Series: | CII 3SBH Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 720 Ω |
| Coil Voltage: | 26.5 VDC |
| Contact Configuration: | 4 Form C, 4PDT, 4 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 26.5 VDC |
| SKU: | AMP4-1617076-3 |
4-1617076-3
Specifications
Detailed Description
Enhance your circuit board with the CII 3SBH Relay, a reliable component designed for seamless signal and communication relay operations. Featuring a 4 Form C contact configuration, this 4PDT relay offers 4 C/O contacts for versatile connectivity. With a coil resistance of 720 Ω and a coil voltage requirement of 26.5 VDC, it ensures efficient performance. The termination via PC Pins guarantees easy installation. RoHS compliant, it meets environmental standards. Rated for a contact current of 2 A, it's ideal for various applications in the industrial and electronic sectors. Upgrade your systems with this high-quality relay for dependable signal switching.

