4-1617076-7

Heilind Number:AMP4-1617076-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1617076-7
ECAD Model:
3D Model

Description:

3SBH5008K1 = RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617076-7
Mount Type:Printed Circuit Board
Coil Resistance:720 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
SKU:AMP4-1617076-7

Detailed Description

Introducing a versatile Signal & Communication Relay for efficient circuit board mounting. With a coil resistance of 720 Ω and a coil voltage of 26.5 VDC, this relay offers reliable performance in various applications. Featuring a 4 Form C contact configuration, 4PDT, and 4 C/O design, it ensures seamless connectivity. The termination type of PC Pin(s) allows for easy installation. With a contact current rating of 2 A and an input voltage of 26.5 VDC, this relay is suitable for power-sensitive operations. While not RoHS compliant, it still provides high-quality functionality. Upgrade your relay systems with this essential component.