| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617108-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 3300 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP4-1617108-0 |
4-1617108-0
Specifications
Detailed Description
Introducing the PRMSC-26X, a high-performance COTS relay designed for sensitive applications. With a coil resistance of 3300 Ω and a coil voltage of 26 VDC, this relay offers reliable operation on printed circuit boards. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it provides versatile switching capabilities. The maximum switching voltage of 28 VDC ensures efficient performance, while the PC Pin termination type simplifies installation. With a contact current rating of 1 A, this relay is suitable for signal and communication applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your relay system with the PRMSC-26X for dependable performance.

