| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1617118-0 |
| Series: | CII 1MA TO-5 Relay |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 2000 Ω |
| Coil Voltage: | 26 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/7-024M |
| SKU: | AMP4-1617118-0 |
4-1617118-0
Specifications
Detailed Description
Introducing the J1MAP-26XM Relay, a high-performance component designed for reliable signal and communication applications. This CII 1MA TO-5 Relay features a compact design for easy integration onto printed circuit boards. With a coil resistance of 2000 Ω and a coil voltage of 26 VDC, it ensures efficient operation. The contact configuration of 1 Form C (SPDT, 1 C/O) allows for versatile switching capabilities, while the maximum switching voltage of 28 VDC guarantees optimal performance. Equipped with PC Pin termination, it offers secure and stable connectivity. Rated for a contact current of 1 A, this relay is ideal for various industrial and electronic systems. Please note that it is not RoHS compliant. Also known by the part alias M39016/7-024M, this relay is a dependable choice for your application needs. Explore our range of signal and communication relays for more options.

